09352310401 | |
---|---|
DigiKey Part Number | 1195-7675-ND |
Manufacturer | |
Manufacturer Product Number | 09352310401 |
Description | CONN PLUG HSG 5POS PUSHPULL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 09352310401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.84000 | ¥381.84 |
10 | ¥334.34400 | ¥3,343.44 |
25 | ¥319.89680 | ¥7,997.42 |
50 | ¥309.57860 | ¥15,478.93 |
100 | ¥299.25890 | ¥29,925.89 |
250 | ¥282.74796 | ¥70,686.99 |