09160723111 | |
---|---|
DigiKey Part Number | 1195-4447-ND |
Manufacturer | |
Manufacturer Product Number | 09160723111 |
Description | INSERT FEMALE 72POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 72+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160723111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 72+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.02000 | ¥248.02 |
10 | ¥217.20700 | ¥2,172.07 |
25 | ¥207.82280 | ¥5,195.57 |
50 | ¥201.12060 | ¥10,056.03 |
100 | ¥194.41640 | ¥19,441.64 |
250 | ¥183.68976 | ¥45,922.44 |