09160009908 | |
---|---|
DigiKey Part Number | 1195-4445-ND |
Manufacturer | |
Manufacturer Product Number | 09160009908 |
Description | PC BOARD ADAPTER 2 4MM BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector PCB Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09160009908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Adapter | |
For Use With/Related Products | Han® DD Inserts | |
Specifications | 6 Positions | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55400 | ¥605.54 |
30 | ¥57.20467 | ¥1,716.14 |
50 | ¥55.81040 | ¥2,790.52 |
100 | ¥53.02040 | ¥5,302.04 |
250 | ¥47.43884 | ¥11,859.71 |
500 | ¥44.64838 | ¥22,324.19 |
1,000 | ¥39.06734 | ¥39,067.34 |