09140013074 | |
---|---|
DigiKey Part Number | 1195-5918-ND |
Manufacturer | |
Manufacturer Product Number | 09140013074 |
Description | HAN PE-MODULE MALE CRIMP 35QMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.94000 | ¥457.94 |
10 | ¥341.59400 | ¥3,415.94 |
25 | ¥308.01200 | ¥7,700.30 |
50 | ¥286.23160 | ¥14,311.58 |
100 | ¥267.11340 | ¥26,711.34 |
250 | ¥245.34740 | ¥61,336.85 |