Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.31000 | ¥182.75 |
50 | ¥7.15400 | ¥357.70 |
200 | ¥6.84245 | ¥1,368.49 |
400 | ¥6.22058 | ¥2,488.23 |
600 | ¥5.59853 | ¥3,359.12 |
1,000 | ¥4.97646 | ¥4,976.46 |
2,600 | ¥4.50993 | ¥11,725.82 |