09140013173 | |
---|---|
DigiKey Part Number | 1195-5917-ND |
Manufacturer | |
Manufacturer Product Number | 09140013173 |
Description | HAN PE-MODULE FEM. CRIMP 25QMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013173 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.30000 | ¥295.30 |
10 | ¥258.57500 | ¥2,585.75 |
25 | ¥247.40200 | ¥6,185.05 |
50 | ¥239.42060 | ¥11,971.03 |
100 | ¥231.43920 | ¥23,143.92 |
250 | ¥218.67048 | ¥54,667.62 |