Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥80.70000 Bulk | Bulk | Active | Module without Contacts | Male | 1 | - | Crimp; Screw | 830V | 100A | - | -40°C ~ 125°C | |||
158 In Stock | 1 : ¥131.68000 Bulk | Bulk | Active | Module without Contacts | Male | 2 | - | Crimp | 600V | 100A | Han-Modular® | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥143.34000 Bulk | Bulk | Active | Module without Contacts | Female | 2 | - | Crimp | 600V | 100A | Han-Modular® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥322.55000 Bulk | Bulk | Active | Module | Male | 1 | - | Crimp | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥457.93000 Bulk | Bulk | Active | Module | Male | 1 | - | Crimp | - | - | - | -40°C ~ 125°C |