09110006113 | |
---|---|
DigiKey Part Number | 1195-4340-ND |
Manufacturer | |
Manufacturer Product Number | 09110006113 |
Description | CONTACT H.D. AXL SCRW PIN 2-4AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Pin 2-4 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | 2-4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.03000 | ¥120.03 |
10 | ¥106.39100 | ¥1,063.91 |
30 | ¥102.30233 | ¥3,069.07 |
50 | ¥98.20900 | ¥4,910.45 |
100 | ¥92.75360 | ¥9,275.36 |
250 | ¥84.56920 | ¥21,142.30 |
500 | ¥79.11296 | ¥39,556.48 |
1,000 | ¥72.56572 | ¥72,565.72 |