09140012633 | |
---|---|
DigiKey Part Number | 1195-5910-ND |
Manufacturer | |
Manufacturer Product Number | 09140012633 |
Description | HAN PE-MODULE MALE AXIAL 16-35QM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012633 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.99000 | ¥321.99 |
10 | ¥281.95800 | ¥2,819.58 |
25 | ¥269.77400 | ¥6,744.35 |
50 | ¥261.07020 | ¥13,053.51 |
100 | ¥252.36860 | ¥25,236.86 |
250 | ¥238.44456 | ¥59,611.14 |