09140013032 | |
---|---|
DigiKey Part Number | 1195-1452-ND |
Manufacturer | |
Manufacturer Product Number | 09140013032 |
Description | INSERT MALE 1POS CRIMP SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Yellow 1 Position Crimp; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140013032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp; Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.37000 | ¥102.37 |
10 | ¥90.70700 | ¥907.07 |
26 | ¥87.21654 | ¥2,267.63 |
50 | ¥83.72880 | ¥4,186.44 |
100 | ¥79.07730 | ¥7,907.73 |
250 | ¥72.09952 | ¥18,024.88 |
500 | ¥67.44802 | ¥33,724.01 |
1,000 | ¥61.86613 | ¥61,866.13 |