09140010330 | |
---|---|
DigiKey Part Number | 1195-1438-ND |
Manufacturer | |
Manufacturer Product Number | 09140010330 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Side Latch Lock on Hood | |
Thread Size | - | |
Size / Dimension | 2.126" L x 0.858" W x 1.453" H (54.00mm x 21.80mm x 36.90mm) | |
Housing Color | Green | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
10 | ¥46.60200 | ¥466.02 |
26 | ¥43.90038 | ¥1,141.41 |
50 | ¥42.77440 | ¥2,138.72 |
100 | ¥41.64900 | ¥4,164.90 |
250 | ¥39.63496 | ¥9,908.74 |