09034966824 | |
---|---|
DigiKey Part Number | 1195-1215-ND |
Manufacturer | |
Manufacturer Product Number | 09034966824 |
Description | CONN DIN RCPT 96POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034966824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.54600 | ¥445.46 |
25 | ¥42.19200 | ¥1,054.80 |
50 | ¥41.21000 | ¥2,060.50 |
100 | ¥39.24700 | ¥3,924.70 |
300 | ¥34.34107 | ¥10,302.32 |
500 | ¥33.35988 | ¥16,679.94 |
1,000 | ¥28.45403 | ¥28,454.03 |
2,500 | ¥26.49166 | ¥66,229.15 |