09032606865 | |
---|---|
DigiKey Part Number | 1195-4236-ND |
Manufacturer | |
Manufacturer Product Number | 09032606865 |
Description | CONN DIN RCPT 64POS PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032606865 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 (60 + 4 Coax or Power) | |
Number of Positions Loaded | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M-flat | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
20 | ¥72.93750 | ¥1,458.75 |
40 | ¥68.70950 | ¥2,748.38 |
60 | ¥66.94850 | ¥4,016.91 |
100 | ¥65.18680 | ¥6,518.68 |
260 | ¥58.13942 | ¥15,116.25 |
500 | ¥54.61574 | ¥27,307.87 |
1,000 | ¥48.27332 | ¥48,273.32 |