09232486421 | |
---|---|
DigiKey Part Number | 1195-7622-ND |
Manufacturer | |
Manufacturer Product Number | 09232486421 |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
20 | ¥65.91000 | ¥1,318.20 |
40 | ¥62.08850 | ¥2,483.54 |
60 | ¥60.49583 | ¥3,629.75 |
100 | ¥58.90320 | ¥5,890.32 |
260 | ¥52.53550 | ¥13,659.23 |
500 | ¥49.35164 | ¥24,675.82 |
1,000 | ¥43.62049 | ¥43,620.49 |