RB-AWR6 | |
---|---|
DigiKey Part Number | 164-RB-AWR6-ND |
Manufacturer | |
Manufacturer Product Number | RB-AWR6 |
Description | 6U ADJUSTABLE WALL RACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 19.900" W x 10.500" H (505.46mm x 266.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 19.900" W x 10.500" H (505.46mm x 266.70mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.61000 | ¥984.61 |
5 | ¥918.98200 | ¥4,594.91 |
10 | ¥902.57400 | ¥9,025.74 |
25 | ¥886.16360 | ¥22,154.09 |
50 | ¥873.03420 | ¥43,651.71 |