Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 29 Factory | 1 : ¥680.01000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 8U | 11.496" L x 17.795" W x 14.016" H (292.00mm x 452.00mm x 356.00mm) | 11.496" L x 19.921" W x 15.748" H (292.00mm x 506.00mm x 400.00mm) | Doorless | Slope, 10° | One Pair | - | Metal, Steel | Black | |||
8 In Stock 32 Factory | 1 : ¥716.82000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 6U | - | 11.500" L x 20.000" W x 12.500" H (292.10mm x 508.00mm x 317.50mm) | - | - | One Pair | Non-Vented | Metal, Steel | Black | |||
1 In Stock 63 Factory | 1 : ¥1,668.87000 Box | Box | Active | Open Rack | Open Rack, Double Frame | 8U | - | 18.000" L x 19.200" W x 21.210" H (457.20mm x 487.68mm x 538.73mm) | - | - | Two Pair | Non-Vented | Metal, Steel | Black |