HDR8UBK | |
---|---|
DigiKey Part Number | HM5458-ND |
Manufacturer | |
Manufacturer Product Number | HDR8UBK |
Description | DESK KNOCKDOWN RACK 16X20X11.5"D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 11.496" L x 19.921" W x 15.748" H (292.00mm x 506.00mm x 400.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HDR8UBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 8U | |
Dimensions - Panel | 11.496" L x 17.795" W x 14.016" H (292.00mm x 452.00mm x 356.00mm) | |
Dimensions - Overall | 11.496" L x 19.921" W x 15.748" H (292.00mm x 506.00mm x 400.00mm) | |
Door | Doorless | |
Features | Slope, 10° | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.01000 | ¥680.01 |
5 | ¥634.70000 | ¥3,173.50 |
10 | ¥623.36000 | ¥6,233.60 |
25 | ¥612.02640 | ¥15,300.66 |
50 | ¥602.95900 | ¥30,147.95 |
100 | ¥589.35870 | ¥58,935.87 |