RB-AWR8 | |
---|---|
DigiKey Part Number | 164-RB-AWR8-ND |
Manufacturer | |
Manufacturer Product Number | RB-AWR8 |
Description | 8U ADJUSTABLE WALL RACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 19.900" W x 14.000" H (505.46mm x 355.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | 19.900" W x 14.000" H (505.46mm x 355.60mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,133.38000 | ¥1,133.38 |
5 | ¥1,057.82400 | ¥5,289.12 |
10 | ¥1,038.93400 | ¥10,389.34 |
25 | ¥1,020.04400 | ¥25,501.10 |
50 | ¥1,004.93220 | ¥50,246.61 |