HDR6UBK | |
---|---|
DigiKey Part Number | 164-HDR6UBK-ND |
Manufacturer | |
Manufacturer Product Number | HDR6UBK |
Description | 6U 2-POST DESKTOP RACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 11.500" L x 20.000" W x 12.500" H (292.10mm x 508.00mm x 317.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 11.500" L x 20.000" W x 12.500" H (292.10mm x 508.00mm x 317.50mm) | |
Door | - | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥716.82000 | ¥716.82 |
5 | ¥673.41600 | ¥3,367.08 |
10 | ¥651.69500 | ¥6,516.95 |
25 | ¥629.97080 | ¥15,749.27 |