515-0950 | |
---|---|
DigiKey Part Number | HM2166-ND |
Manufacturer | |
Manufacturer Product Number | 515-0950 |
Description | CONSOLE STL GRY 11.83"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 11.830" L x 7.870" W (300.48mm x 199.90mm) X 2.270" (57.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515-0950 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 11.830" L x 7.870" W (300.48mm x 199.90mm) | |
Height | 2.270" (57.66mm) | |
Area (L x W) | 93.1in² (601cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.01000 | ¥393.01 |
5 | ¥368.47600 | ¥1,842.38 |
10 | ¥343.91700 | ¥3,439.17 |
25 | ¥337.77040 | ¥8,444.26 |
50 | ¥331.63080 | ¥16,581.54 |
100 | ¥326.71710 | ¥32,671.71 |
250 | ¥319.34752 | ¥79,836.88 |