515-0930 | |
---|---|
DigiKey Part Number | HM2164-ND |
Manufacturer | |
Manufacturer Product Number | 515-0930 |
Description | CONSOLE STL GRAY 6.17"L X 7.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 6.170" L x 7.580" W (156.72mm x 192.53mm) X 2.270" (57.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515-0930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.170" L x 7.580" W (156.72mm x 192.53mm) | |
Height | 2.270" (57.66mm) | |
Area (L x W) | 46.8in² (302cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.96000 | ¥326.96 |
5 | ¥307.72800 | ¥1,538.64 |
10 | ¥288.49700 | ¥2,884.97 |
25 | ¥269.26400 | ¥6,731.60 |
50 | ¥264.45580 | ¥13,222.79 |
100 | ¥259.64760 | ¥25,964.76 |
250 | ¥255.80092 | ¥63,950.23 |