1456FE2WHBU | |
---|---|
DigiKey Part Number | HM3095-ND |
Manufacturer | |
Manufacturer Product Number | 1456FE2WHBU |
Description | CONSOLE ALUM 6.68"L X 5.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.210" (56.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456FE2WHBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.680" L x 5.770" W (169.67mm x 146.56mm) | |
Height | 2.210" (56.13mm) | |
Area (L x W) | 38.4in² (248cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.68000 | ¥305.68 |
5 | ¥287.68400 | ¥1,438.42 |
10 | ¥269.69700 | ¥2,696.97 |
25 | ¥251.71920 | ¥6,292.98 |
50 | ¥247.22280 | ¥12,361.14 |
100 | ¥242.72890 | ¥24,272.89 |
250 | ¥239.13288 | ¥59,783.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/511/856/MFG_1456FE2BKBU_tmb.jpg)