Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock 96 Factory | 1 : ¥326.96000 Bulk | Bulk | Active | Console | 6.170" L x 7.580" W (156.72mm x 192.53mm) | 2.270" (57.66mm) | 46.8in² (302cm²) | Slanted Top | Metal, Steel | Gray | 18 Gauge | Slope, 15° | - | - | |||
1 In Stock 56 Factory | 1 : ¥356.71000 Bulk | Bulk | Active | Console | 7.740" L x 7.150" W (196.60mm x 181.61mm) | 3.930" (99.82mm) | 55.3in² (357cm²) | Slanted Top | Metal, Steel | Gray | 18 Gauge | Slope, 15° | - | - |