1598RDBK | |
---|---|
DigiKey Part Number | HM2074-ND |
Manufacturer | |
Manufacturer Product Number | 1598RDBK |
Description | BOX PLASTIC BLK 8.08"L X 7.08"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 8.075" L x 7.077" W (205.11mm x 179.76mm) X 2.488" (63.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RDBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.075" L x 7.077" W (205.11mm x 179.76mm) | |
Height | 2.488" (63.20mm) | |
Area (L x W) | 57.2in² (369cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.45000 | ¥343.45 |
5 | ¥321.99200 | ¥1,609.96 |
10 | ¥300.51800 | ¥3,005.18 |
25 | ¥295.15200 | ¥7,378.80 |
50 | ¥289.78600 | ¥14,489.30 |
100 | ¥285.49210 | ¥28,549.21 |
250 | ¥279.05244 | ¥69,763.11 |