1598PLDBK | |
---|---|
DigiKey Part Number | HM4082-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLDBK |
Description | PANEL END USE WITH 1598D SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 7.795" L x 2.283" W x 0.065" H (197.99mm x 57.99mm x 1.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1598D Series | |
Size / Dimension | 7.795" L x 2.283" W x 0.065" H (197.99mm x 57.99mm x 1.65mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥17.62300 | ¥176.23 |
100 | ¥13.90970 | ¥1,390.97 |
1,000 | ¥12.51872 | ¥12,518.72 |