1598HSGY | |
---|---|
DigiKey Part Number | HM252-ND |
Manufacturer | |
Manufacturer Product Number | 1598HSGY |
Description | BOX PLASTIC GRY 11.06"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 11.059" L x 7.870" W (280.90mm x 199.90mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598HSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.059" L x 7.870" W (280.90mm x 199.90mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 87.0in² (561cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.488 lb (221.35 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.86000 | ¥89.86 |
5 | ¥87.88600 | ¥439.43 |