1598CSGY | |
---|---|
DigiKey Part Number | HM247-ND |
Manufacturer | |
Manufacturer Product Number | 1598CSGY |
Description | BOX PLASTIC GRAY 7.07"L X 6.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598CSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.067" L x 6.063" W (179.50mm x 154.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.638 lb (289.39 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.02000 | ¥115.02 |
5 | ¥108.59400 | ¥542.97 |
10 | ¥102.21000 | ¥1,022.10 |
25 | ¥95.82240 | ¥2,395.56 |
50 | ¥89.43440 | ¥4,471.72 |
100 | ¥87.83710 | ¥8,783.71 |
250 | ¥86.24008 | ¥21,560.02 |
500 | ¥84.96252 | ¥42,481.26 |
1,000 | ¥83.04600 | ¥83,046.00 |