1554YPL | |
---|---|
DigiKey Part Number | 164-1554YPL-ND |
Manufacturer | |
Manufacturer Product Number | 1554YPL |
Description | 1554Y/YA INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 11.200" L x 8.860" W x 0.060" H (284.48mm x 225.04mm x 1.52mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1554X, 1554XA Series | |
Size / Dimension | 11.200" L x 8.860" W x 0.060" H (284.48mm x 225.04mm x 1.52mm) | |
Color | Unpainted | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.74000 | ¥117.74 |
5 | ¥111.23000 | ¥556.15 |
10 | ¥104.68400 | ¥1,046.84 |
25 | ¥98.14160 | ¥2,453.54 |
50 | ¥91.59720 | ¥4,579.86 |
100 | ¥89.96240 | ¥8,996.24 |
250 | ¥88.32664 | ¥22,081.66 |
500 | ¥87.01794 | ¥43,508.97 |