1554YA2GYSL | |
---|---|
DigiKey Part Number | 164-1554YA2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554YA2GYSL |
Description | BOX PC GRY /SM 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Hand Held, Cover Included 11.810" L x 9.450" W (299.97mm x 240.03mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥622.29000 | ¥622.29 |
5 | ¥583.43800 | ¥2,917.19 |
10 | ¥544.53700 | ¥5,445.37 |
25 | ¥534.81480 | ¥13,370.37 |
50 | ¥525.09120 | ¥26,254.56 |
100 | ¥517.31180 | ¥51,731.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/162/MFG_1554YAGY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/162/MFG_1554YA2GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/774/001/MFG_1554YA2GYCL_tmb.jpg)