1554YA2GY | |
---|---|
DigiKey Part Number | 164-1554YA2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1554YA2GY |
Description | BOX PC GRAY 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Hand Held, Cover Included 11.810" L x 9.450" W (299.97mm x 240.03mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.51000 | ¥574.51 |
5 | ¥538.62000 | ¥2,693.10 |
10 | ¥502.70200 | ¥5,027.02 |
25 | ¥493.73040 | ¥12,343.26 |
50 | ¥484.75300 | ¥24,237.65 |
100 | ¥477.57110 | ¥47,757.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/162/MFG_1554YAGY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/774/001/MFG_1554YA2GYCL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/697/941/MFG_1554YA2GYSL_tmb.jpg)