1555YGY | |
---|---|
DigiKey Part Number | 164-1555YGY-ND |
Manufacturer | |
Manufacturer Product Number | 1555YGY |
Description | BOX ABS GRAY 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Cover Included 11.810" L x 9.450" W (299.97mm x 240.03mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.42000 | ¥329.42 |
5 | ¥310.07400 | ¥1,550.37 |
10 | ¥290.69100 | ¥2,906.91 |
25 | ¥271.30800 | ¥6,782.70 |
50 | ¥266.46220 | ¥13,323.11 |
100 | ¥261.61810 | ¥26,161.81 |
250 | ¥257.74228 | ¥64,435.57 |