PN-1342-AC | |
---|---|
DigiKey Part Number | 377-PN-1342-AC-ND |
Manufacturer | |
Manufacturer Product Number | PN-1342-AC |
Description | BOX PLASTIC 11.81"L X 9.06"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 11.810" L x 9.060" W (299.97mm x 230.12mm) X 3.410" (86.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.060" W (299.97mm x 230.12mm) | |
Height | 3.410" (86.61mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.39000 | ¥661.39 |
10 | ¥551.30400 | ¥5,513.04 |
100 | ¥496.04680 | ¥49,604.68 |