PN-1342-C | |
---|---|
DigiKey Part Number | PN-1342-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1342-C |
Description | BOX PLAS 11.812"L X 9.056"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 11.812" L x 9.056" W (300.02mm x 230.02mm) X 3.406" (86.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.812" L x 9.056" W (300.02mm x 230.02mm) | |
Height | 3.406" (86.51mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.94000 | ¥629.94 |
10 | ¥525.80000 | ¥5,258.00 |
100 | ¥473.09270 | ¥47,309.27 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)