1554MPB1 | |
---|---|
DigiKey Part Number | HM1802-ND |
Manufacturer | |
Manufacturer Product Number | 1554MPB1 |
Description | BOX PLASTIC GRAY 3.5"L X 3.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554MPB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.500" L x 3.500" W (88.90mm x 88.90mm) | |
Height | 2.400" (60.96mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.49000 | ¥172.49 |
5 | ¥162.39000 | ¥811.95 |
10 | ¥152.23100 | ¥1,522.31 |
25 | ¥142.08600 | ¥3,552.15 |
50 | ¥139.54740 | ¥6,977.37 |
100 | ¥137.01070 | ¥13,701.07 |
250 | ¥134.98060 | ¥33,745.15 |
500 | ¥131.93600 | ¥65,968.00 |