1554MPB4 | |
---|---|
DigiKey Part Number | HM1805-ND |
Manufacturer | |
Manufacturer Product Number | 1554MPB4 |
Description | BOX PLASTIC GRAY 7.9"L X 4.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 7.900" L x 4.700" W (200.66mm x 119.38mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554MPB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.900" L x 4.700" W (200.66mm x 119.38mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Pushbutton Holes - 4, Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.92 lb (417.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.14000 | ¥336.14 |
5 | ¥316.38200 | ¥1,581.91 |
10 | ¥296.60700 | ¥2,966.07 |
25 | ¥276.83720 | ¥6,920.93 |
50 | ¥271.89440 | ¥13,594.72 |
100 | ¥266.95010 | ¥26,695.01 |
250 | ¥262.99532 | ¥65,748.83 |