1554MPB2 | |
---|---|
DigiKey Part Number | HM1803-ND |
Manufacturer | |
Manufacturer Product Number | 1554MPB2 |
Description | BOX PLASTIC GRAY 6.3"L X 3.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554MPB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.500" W (160.02mm x 88.90mm) | |
Height | 2.400" (60.96mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Pushbutton Holes - 2, Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.03000 | ¥238.03 |
5 | ¥224.05800 | ¥1,120.29 |
10 | ¥210.06500 | ¥2,100.65 |
25 | ¥196.05840 | ¥4,901.46 |
50 | ¥192.55760 | ¥9,627.88 |
100 | ¥189.05600 | ¥18,905.60 |
250 | ¥186.25520 | ¥46,563.80 |