Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock 90 Factory | 1 : ¥138.74000 Bulk | Bulk | Active | Box | 3.701" L x 3.701" W (94.00mm x 94.00mm) | 3.189" (81.00mm) | 13.6in² (88cm²) | Cover Included | Plastic, Polycarbonate (PC) | Gray | - | Buttons - 1, Knockouts | IP66, NEMA 4X | - | |||
1 In Stock 301 Factory | 1 : ¥325.17000 Bag | Bag | Active | Box | 7.900" L x 4.700" W (200.66mm x 119.38mm) | 3.500" (88.90mm) | 37.1in² (239cm²) | Cover Included | Plastic, Polycarbonate | Gray | - | Pushbutton Holes - 3, Card Guides, PCB Supports | IP66, NEMA 4,4X,12,13 | UL94 5VA | |||
2 In Stock 296 Factory | 1 : ¥336.14000 Bag | Bag | Active | Box | 7.900" L x 4.700" W (200.66mm x 119.38mm) | 3.500" (88.90mm) | 37.1in² (239cm²) | Cover Included | Plastic, Polycarbonate | Gray | - | Pushbutton Holes - 4, Card Guides, PCB Supports | IP66, NEMA 4,4X,12,13 | UL94 5VA | |||
1 In Stock 41 Factory | 1 : ¥445.38000 Bag | Bag | Active | Box | 9.500" L x 6.300" W (241.30mm x 160.02mm) | 3.500" (88.90mm) | 59.8in² (386cm²) | Cover Included | Plastic, Polycarbonate | Gray | - | Pushbutton Holes - 6, Card Guides, PCB Supports | IP66, NEMA 4,4X,12,13 | UL94 5VA | |||
12 In Stock 304 Factory | 1 : ¥172.49000 Bag | Bag | Active | Box | 3.500" L x 3.500" W (88.90mm x 88.90mm) | 2.400" (60.96mm) | 12.3in² (79cm²) | Cover Included | Plastic, Polycarbonate | Gray | - | Pushbutton Holes - 1 | IP66, NEMA 4,4X,12,13 | UL94 5VA | |||
84 In Stock 358 Factory | 1 : ¥238.03000 Bag | Bag | Active | Box | 6.300" L x 3.500" W (160.02mm x 88.90mm) | 2.400" (60.96mm) | 22.1in² (143cm²) | Cover Included | Plastic, Polycarbonate | Gray | - | Pushbutton Holes - 2, Card Guides, PCB Supports | IP66, NEMA 4,4X,12,13 | UL94 5VA |