1455KALBU-10 | |
---|---|
DigiKey Part Number | HM2915-ND |
Manufacturer | |
Manufacturer Product Number | 1455KALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.068" L x 1.690" W x 0.059" H (77.93mm x 42.93mm x 1.50mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455K Series | |
Size / Dimension | 3.068" L x 1.690" W x 0.059" H (77.93mm x 42.93mm x 1.50mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.24000 | ¥244.24 |
5 | ¥229.83800 | ¥1,149.19 |
10 | ¥215.47200 | ¥2,154.72 |
25 | ¥201.10800 | ¥5,027.70 |
50 | ¥197.51560 | ¥9,875.78 |
100 | ¥193.92470 | ¥19,392.47 |
250 | ¥191.05124 | ¥47,762.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/016/616/MFG_1455KFBK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/016/616/MFG_1455KFBK_tmb.jpg)