1455CBTBU-10 | |
---|---|
DigiKey Part Number | HM2867-ND |
Manufacturer | |
Manufacturer Product Number | 1455CBTBU-10 |
Description | BEZEL OPEN PLASTIC BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.04000 | ¥251.04 |
10 | ¥208.49200 | ¥2,084.92 |