1455CBRED-10 | |
---|---|
DigiKey Part Number | HM2865-ND |
Manufacturer | |
Manufacturer Product Number | 1455CBRED-10 |
Description | BEZEL OPEN PLASTIC RED 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) | |
Color | Red | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.05000 | ¥112.05 |
10 | ¥85.01200 | ¥850.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/820/MFG_1455xBBK_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)