1455CALBU-10 | |
---|---|
DigiKey Part Number | HM2862-ND |
Manufacturer | |
Manufacturer Product Number | 1455CALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.80000 | ¥217.80 |
5 | ¥204.96400 | ¥1,024.82 |
10 | ¥192.16100 | ¥1,921.61 |
25 | ¥179.34840 | ¥4,483.71 |
50 | ¥176.14700 | ¥8,807.35 |
100 | ¥172.94360 | ¥17,294.36 |
250 | ¥170.38172 | ¥42,595.43 |
500 | ¥166.53850 | ¥83,269.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)