1444-33CWW | |
---|---|
DigiKey Part Number | HM406-ND |
Manufacturer | |
Manufacturer Product Number | 1444-33CWW |
Description | CHASSIS ALUM NAT 9.90"LX16.90"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum; Wood Natural Open End(s) 9.898" L x 16.898" W (251.41mm x 429.21mm) X 3.898" (99.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-33CWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 9.898" L x 16.898" W (251.41mm x 429.21mm) | |
Height | 3.898" (99.00mm) | |
Area (L x W) | 167in² (1077cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,268.12000 | ¥1,268.12 |
5 | ¥1,245.47600 | ¥6,227.38 |
10 | ¥1,222.83400 | ¥12,228.34 |
25 | ¥1,204.71600 | ¥30,117.90 |
50 | ¥1,177.53980 | ¥58,876.99 |