HWCHAS1710BK | |
---|---|
DigiKey Part Number | HM398-ND |
Manufacturer | |
Manufacturer Product Number | HWCHAS1710BK |
Description | CHASSIS ALUM BLACK 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum; Wood Black Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWCHAS1710BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 10.000" W (431.80mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 170in² (1097cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.778" (19.76mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,381.80000 | ¥2,381.80 |
10 | ¥2,296.73600 | ¥22,967.36 |