1444-32CWW | |
---|---|
DigiKey Part Number | HM405-ND |
Manufacturer | |
Manufacturer Product Number | 1444-32CWW |
Description | CHASSIS ALUM NAT 9.90"LX16.90"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum; Wood Natural Open End(s) 9.898" L x 16.898" W (251.41mm x 429.21mm) X 2.928" (74.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-32CWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 9.898" L x 16.898" W (251.41mm x 429.21mm) | |
Height | 2.928" (74.37mm) | |
Area (L x W) | 167in² (1077cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥659.59000 | ¥659.59 |