1441-34BK3 | |
---|---|
DigiKey Part Number | HM2747-ND |
Manufacturer | |
Manufacturer Product Number | 1441-34BK3 |
Description | CHASSIS STEEL BLACK 17"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-34BK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 12.000" W (431.80mm x 304.80mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 204in² (1316cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.81000 | ¥424.81 |
5 | ¥398.23000 | ¥1,991.15 |
10 | ¥371.68200 | ¥3,716.82 |
25 | ¥365.04240 | ¥9,126.06 |
50 | ¥358.40620 | ¥17,920.31 |
100 | ¥353.09630 | ¥35,309.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/349/906/Series-1441GY_tmb.jpg)