1441-24 | |
---|---|
DigiKey Part Number | HM2733-ND |
Manufacturer | |
Manufacturer Product Number | 1441-24 |
Description | CHASSIS STEEL GRAY 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 3.040" (77.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 3.040" (77.22mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.32000 | ¥328.32 |
5 | ¥308.96800 | ¥1,544.84 |
10 | ¥289.65300 | ¥2,896.53 |
25 | ¥270.34560 | ¥6,758.64 |
50 | ¥265.51840 | ¥13,275.92 |
100 | ¥260.69070 | ¥26,069.07 |
250 | ¥256.82856 | ¥64,207.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/198/Series-1441BK_tmb.jpg)