1441-16 | |
---|---|
DigiKey Part Number | HM2723-ND |
Manufacturer | |
Manufacturer Product Number | 1441-16 |
Description | CHASSIS STEEL GRAY 10"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.538 lb (244.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.85000 | ¥194.85 |
5 | ¥183.40600 | ¥917.03 |
10 | ¥171.93700 | ¥1,719.37 |
25 | ¥160.47560 | ¥4,011.89 |
50 | ¥157.61080 | ¥7,880.54 |
100 | ¥154.74510 | ¥15,474.51 |
250 | ¥152.45264 | ¥38,113.16 |
500 | ¥149.01408 | ¥74,507.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/198/Series-1441BK_tmb.jpg)