GSFN3908 | |
---|---|
DigiKey Part Number | 4786-GSFN3908TR-ND - Tape & Reel (TR) 4786-GSFN3908CT-ND - Cut Tape (CT) 4786-GSFN3908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN3908 |
Description | MOSFET, N-CH, SINGLE, 48A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Tc) 35W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32170 | ¥232.17 |
250 | ¥2.15588 | ¥538.97 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.40962 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28524 | ¥3,855.72 |
6,000 | ¥1.20233 | ¥7,213.98 |
15,000 | ¥1.11941 | ¥16,791.15 |
30,000 | ¥1.06136 | ¥31,840.80 |
75,000 | ¥1.03649 | ¥77,736.75 |