GT110N06D3 | |
---|---|
DigiKey Part Number | 3141-GT110N06D3TR-ND - Tape & Reel (TR) 3141-GT110N06D3CT-ND - Cut Tape (CT) 3141-GT110N06D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT110N06D3 |
Description | N60V, 35A,RD<11M@10V,VTH1.0V~2.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 25W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1059 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17130 | ¥317.13 |
500 | ¥2.65002 | ¥1,325.01 |
1,000 | ¥2.25532 | ¥2,255.32 |
2,000 | ¥2.00862 | ¥4,017.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.90293 | ¥9,514.65 |
10,000 | ¥1.76197 | ¥17,619.70 |
25,000 | ¥1.74452 | ¥43,613.00 |