GT023N10T | |
---|---|
DigiKey Part Number | 3141-GT023N10T-ND |
Manufacturer | |
Manufacturer Product Number | GT023N10T |
Description | N100V, 140A,RD<2.7M@10V,VTH2.7V~ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 500W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8086 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
50 | ¥18.49340 | ¥924.67 |
100 | ¥15.85070 | ¥1,585.07 |
500 | ¥14.08966 | ¥7,044.83 |
1,000 | ¥12.06423 | ¥12,064.23 |
2,000 | ¥11.35974 | ¥22,719.48 |
5,000 | ¥10.89852 | ¥54,492.60 |